Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-DZ-B-GB14

DigiKey Part Number
5730-M22-DZ-B-GB14-ND
Manufacturer
Manufacturer Product Number
M22-DZ-B-GB14
Description
MECH PUSH ROD PB BLU ETCHED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
M22-DZ-B-GB14 Models
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
Eaton Electrical
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Part Status
Active
Panel Cutout Dimensions
22.5mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1583,12000 Kč583,12 Kč
10495,65200 Kč4 956,52 Kč
25464,61040 Kč11 615,26 Kč
50442,44520 Kč22 122,26 Kč
100421,34160 Kč42 134,16 Kč
250394,99064 Kč98 747,66 Kč
500376,16440 Kč188 082,20 Kč
Manufacturers Standard Package
Unit Price without VAT:583,12000 Kč
Unit Price with VAT:705,57520 Kč