
M22-DP-G-GB1 | |
|---|---|
DigiKey Part Number | 5730-M22-DP-G-GB1-ND |
Manufacturer | |
Manufacturer Product Number | M22-DP-G-GB1 |
Description | MUSH OPERATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,21000 Kč | 547,21 Kč |
| 10 | 452,10800 Kč | 4 521,08 Kč |
| 25 | 419,48960 Kč | 10 487,24 Kč |
| 50 | 397,24860 Kč | 19 862,43 Kč |
| 100 | 377,15770 Kč | 37 715,77 Kč |
| 250 | 353,85912 Kč | 88 464,78 Kč |
| 500 | 338,58814 Kč | 169 294,07 Kč |
| Unit Price without VAT: | 547,21000 Kč |
|---|---|
| Unit Price with VAT: | 662,12410 Kč |


