Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-DH-Y

DigiKey Part Number
5730-M22-DH-Y-ND
Manufacturer
Manufacturer Product Number
M22-DH-Y
Description
NON-ILL MOM PB SIL-BZL EXTD YEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Eaton Electrical
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Part Status
Active
Panel Cutout Dimensions
22.5mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,76000 Kč293,76 Kč
10249,68700 Kč2 496,87 Kč
25234,04360 Kč5 851,09 Kč
50222,87280 Kč11 143,64 Kč
100212,23520 Kč21 223,52 Kč
250198,95772 Kč49 739,43 Kč
500189,47126 Kč94 735,63 Kč
1 000180,43875 Kč180 438,75 Kč
Manufacturers Standard Package
Unit Price without VAT:293,76000 Kč
Unit Price with VAT:355,44960 Kč