Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-D-R-X0

DigiKey Part Number
5730-M22-D-R-X0-ND
Manufacturer
Manufacturer Product Number
M22-D-R-X0
Description
NON-ILL MOM PB SIL-BZL FLSH RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
M22-D-R-X0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,76000 Kč293,76 Kč
10249,68700 Kč2 496,87 Kč
25234,04360 Kč5 851,09 Kč
50222,87280 Kč11 143,64 Kč
100212,23520 Kč21 223,52 Kč
250198,95772 Kč49 739,43 Kč
500189,47126 Kč94 735,63 Kč
1 000180,43875 Kč180 438,75 Kč
Manufacturers Standard Package
Unit Price without VAT:293,76000 Kč
Unit Price with VAT:355,44960 Kč