
M22-D-R-GB0 | |
|---|---|
DigiKey Part Number | 5730-M22-D-R-GB0-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-R-GB0 |
Description | NON-ILL MOM PB SIL-BZL FLSH RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 249,68700 Kč | 2 496,87 Kč |
| 25 | 234,04360 Kč | 5 851,09 Kč |
| 50 | 222,87280 Kč | 11 143,64 Kč |
| 100 | 212,23520 Kč | 21 223,52 Kč |
| 250 | 198,95772 Kč | 49 739,43 Kč |
| 500 | 189,47126 Kč | 94 735,63 Kč |
| 1 000 | 180,43875 Kč | 180 438,75 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |


