
M22-CLED-R | |
|---|---|
DigiKey Part Number | 5730-M22-CLED-R-ND |
Manufacturer | |
Manufacturer Product Number | M22-CLED-R |
Description | RED LGHT UNIT 12-30VAC/DC CAGE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Red 13 ~ 30V |
Datasheet | Datasheet |
EDA/CAD Models | M22-CLED-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Red | |
Voltage | 13 ~ 30V | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,74000 Kč | 836,74 Kč |
| 10 | 711,17400 Kč | 7 111,74 Kč |
| 25 | 666,66200 Kč | 16 666,55 Kč |
| 50 | 634,86380 Kč | 31 743,19 Kč |
| 100 | 604,58550 Kč | 60 458,55 Kč |
| 250 | 566,78388 Kč | 141 695,97 Kč |
| Unit Price without VAT: | 836,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,45540 Kč |



