
M22-CLED-G | |
|---|---|
DigiKey Part Number | 5730-M22-CLED-G-ND |
Manufacturer | |
Manufacturer Product Number | M22-CLED-G |
Description | GRN LGHT UNIT 12-30VAC/DC CAGE C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Green 13 ~ 30V |
Datasheet | Datasheet |
EDA/CAD Models | M22-CLED-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Green | |
Voltage | 13 ~ 30V | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,22000 Kč | 846,22 Kč |
| 10 | 719,18200 Kč | 7 191,82 Kč |
| 25 | 674,17840 Kč | 16 854,46 Kč |
| 50 | 642,01800 Kč | 32 100,90 Kč |
| 100 | 611,40090 Kč | 61 140,09 Kč |
| 250 | 573,17232 Kč | 143 293,08 Kč |
| Unit Price without VAT: | 846,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 023,92620 Kč |



