New at DigiKey
M22-C1-M3H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-C1-M1H

DigiKey Part Number
5730-M22-C1-M1H-ND
Manufacturer
Manufacturer Product Number
M22-C1-M1H
Description
CONTROL STATION PUSH-PULL E-STOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.50mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 457,38000 Kč2 457,38 Kč
102 088,89700 Kč20 888,97 Kč
251 958,23960 Kč48 955,99 Kč
501 864,89940 Kč93 244,97 Kč
1001 815,03630 Kč181 503,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 457,38000 Kč
Unit Price with VAT:2 973,42980 Kč