
M22-A4 | |
|---|---|
DigiKey Part Number | 5730-M22-A4-ND |
Manufacturer | |
Manufacturer Product Number | M22-A4 |
Description | MOUNTING ADAPTER 4 ELEMENTS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter |
Datasheet | Datasheet |
EDA/CAD Models | M22-A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 10 | 165,46400 Kč | 1 654,64 Kč |
| 30 | 153,11733 Kč | 4 593,52 Kč |
| 50 | 147,69580 Kč | 7 384,79 Kč |
| 100 | 140,64460 Kč | 14 064,46 Kč |
| 250 | 131,84224 Kč | 32 960,56 Kč |
| 500 | 125,55460 Kč | 62 777,30 Kč |
| 1 000 | 119,56849 Kč | 119 568,49 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |








