
FAZ-D5/1-NA-L-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-D5/1-NA-L-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D5/1-NA-L-SP |
Description | FAZ-NA UL 489 MCB 240VAC 1P 5A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 120 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Eaton Electrical | Voltage Rating - AC 120 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 303,56000 Kč | 1 303,56 Kč |
| 5 | 1 081,31400 Kč | 5 406,57 Kč |
| 10 | 997,38400 Kč | 9 973,84 Kč |
| 50 | 825,59940 Kč | 41 279,97 Kč |
| 100 | 760,42790 Kč | 76 042,79 Kč |
| 250 | 681,42624 Kč | 170 356,56 Kč |
| Unit Price without VAT: | 1 303,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 577,30760 Kč |


