New at DigiKey
FAZ-C7/3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-D40/3

DigiKey Part Number
5730-FAZ-D40/3-ND
Manufacturer
Manufacturer Product Number
FAZ-D40/3
Description
FAZ UL 1077 3P 40A D CURVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 40A 415 V AC 96 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-D40/3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
40A
Voltage Rating - AC
415 V
Voltage Rating - DC
96 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 855,38000 Kč2 855,38 Kč
52 367,66200 Kč11 838,31 Kč
102 183,17100 Kč21 831,71 Kč
501 805,23620 Kč90 261,81 Kč
1001 661,69450 Kč166 169,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 855,38000 Kč
Unit Price with VAT:3 455,00980 Kč