Parametric Equivalent

FAZ-D4/2-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-D4/2-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D4/2-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 2P 4A D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 480 V AC 96 V DC Lever DIN Rail |
EDA/CAD Models | FAZ-D4/2-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA C22.2 No 235, UL489, VDE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 582,75000 Kč | 2 582,75 Kč |
| 5 | 2 141,67000 Kč | 10 708,35 Kč |
| 10 | 1 974,86200 Kč | 19 748,62 Kč |
| 50 | 1 633,24960 Kč | 81 662,48 Kč |
| 100 | 1 503,53240 Kč | 150 353,24 Kč |
| Unit Price without VAT: | 2 582,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 125,12750 Kč |




