Circuit Breaker Thermal Magnetic 30A AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-D30/3

DigiKey Part Number
5730-FAZ-D30/3-ND
Manufacturer
Manufacturer Product Number
FAZ-D30/3
Description
FAZ UL 1077 3P 30A D CURVE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-D30/3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
30A
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60947-2, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 982,98000 Kč2 982,98 Kč
52 473,35400 Kč12 366,77 Kč
102 280,61400 Kč22 806,14 Kč
501 885,69600 Kč94 284,80 Kč
1001 735,71150 Kč173 571,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2 982,98000 Kč
Unit Price with VAT:3 609,40580 Kč