
FAZ-D30/2-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-D30/2-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D30/2-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 2P 30A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D30/2-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 469,26000 Kč | 2 469,26 Kč |
| 5 | 2 047,68400 Kč | 10 238,42 Kč |
| 10 | 1 888,24900 Kč | 18 882,49 Kč |
| 50 | 1 561,69840 Kč | 78 084,92 Kč |
| 100 | 1 437,69670 Kč | 143 769,67 Kč |
| Unit Price without VAT: | 2 469,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 987,80460 Kč |


