
FAZ-D13/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-D13/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D13/2-NA |
Description | FAZ-NA UL 489 MCB 2P 13A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D13/2-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 842,29000 Kč | 2 842,29 Kč |
| 5 | 2 356,85800 Kč | 11 784,29 Kč |
| 10 | 2 173,23000 Kč | 21 732,30 Kč |
| 50 | 1 797,05500 Kč | 89 852,75 Kč |
| 100 | 1 654,18250 Kč | 165 418,25 Kč |
| Unit Price without VAT: | 2 842,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 439,17090 Kč |


