Circuit Breaker Thermal Magnetic 1A 480 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-D1/2

DigiKey Part Number
5730-FAZ-D1/2-ND
Manufacturer
Manufacturer Product Number
FAZ-D1/2
Description
FAZ UL 1077 2P 1A D CURVE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1A 480 V AC 96 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-D1/2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
1A
Voltage Rating - AC
480 V
Voltage Rating - DC
96 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60947-2, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 956,17000 Kč1 956,17 Kč
51 622,34800 Kč8 111,74 Kč
101 496,19100 Kč14 961,91 Kč
501 237,85720 Kč61 892,86 Kč
1001 139,80080 Kč113 980,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 956,17000 Kč
Unit Price with VAT:2 366,96570 Kč