Circuit Breaker Thermal Magnetic 63A 480 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C63/3-NA

DigiKey Part Number
5730-FAZ-C63/3-NA-ND
Manufacturer
Manufacturer Product Number
FAZ-C63/3-NA
Description
FAZ-NA UL 489 MCB 240VAC 3P 63A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 63A 480 V AC 96 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-C63/3-NA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
63A
Voltage Rating - AC
480 V
Voltage Rating - DC
96 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABS, CCC, CSA C22.2 No 235, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 602,34000 Kč4 602,34 Kč
53 815,04200 Kč19 075,21 Kč
103 517,01800 Kč35 170,18 Kč
502 906,02240 Kč145 301,12 Kč
Manufacturers Standard Package
Unit Price without VAT:4 602,34000 Kč
Unit Price with VAT:5 568,83140 Kč