
FAZ-C6/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-C6/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C6/2 |
Description | FAZ UL 1077 2P 6A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 480 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C6/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 892,40000 Kč | 1 892,40 Kč |
| 5 | 1 569,53000 Kč | 7 847,65 Kč |
| 10 | 1 447,50300 Kč | 14 475,03 Kč |
| 50 | 1 197,63140 Kč | 59 881,57 Kč |
| 100 | 1 102,78420 Kč | 110 278,42 Kč |
| Unit Price without VAT: | 1 892,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 289,80400 Kč |










