Circuit Breaker Thermal Magnetic 6A 415 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C6/2-NA-L

DigiKey Part Number
5730-FAZ-C6/2-NA-L-ND
Manufacturer
Manufacturer Product Number
FAZ-C6/2-NA-L
Description
FAZ-NA UL 489 MCB 240VAC 2P 6A C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 6A 415 V AC 96 V DC Lever DIN Rail
EDA/CAD Models
FAZ-C6/2-NA-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A
Manufacturer
Eaton Electrical
Voltage Rating - AC
415 V
Series
Voltage Rating - DC
96 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CSA C22.2 No 5, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 582,75000 Kč2 582,75 Kč
52 141,67000 Kč10 708,35 Kč
101 974,86200 Kč19 748,62 Kč
501 633,24960 Kč81 662,48 Kč
1001 503,53240 Kč150 353,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 582,75000 Kč
Unit Price with VAT:3 125,12750 Kč