
FAZ-C6/1-NA-DC-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C6/1-NA-DC-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C6/1-NA-DC-SP |
Description | FAZ-NA 1P 6A C CURVE DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C6/1-NA-DC-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 939,47000 Kč | 5 939,47 Kč |
| 5 | 4 922,37400 Kč | 24 611,87 Kč |
| 10 | 4 537,22200 Kč | 45 372,22 Kč |
| 50 | 3 747,40520 Kč | 187 370,26 Kč |
| Unit Price without VAT: | 5 939,47000 Kč |
|---|---|
| Unit Price with VAT: | 7 186,75870 Kč |


