New at DigiKey
FAZ-B63/1-NA-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C50/1-NA-SP

DigiKey Part Number
5730-FAZ-C50/1-NA-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-C50/1-NA-SP
Description
FAZ-NA UL 489 MCB 240VAC 1P 50A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 50A 277 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
50A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 275,84000 Kč1 275,84 Kč
51 058,33000 Kč5 291,65 Kč
10976,17700 Kč9 761,77 Kč
50808,05820 Kč40 402,91 Kč
100744,27880 Kč74 427,88 Kč
250666,96492 Kč166 741,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 275,84000 Kč
Unit Price with VAT:1 543,76640 Kč