Circuit Breaker Thermal Magnetic 40A 277 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C40/1-SP

DigiKey Part Number
5730-FAZ-C40/1-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-C40/1-SP
Description
FAZ UL 1077 SUPP. 1P 40A C CURVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 40A 277 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-C40/1-SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
40A
Voltage Rating - AC
277 V
Voltage Rating - DC
48 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 028,48000 Kč1 028,48 Kč
5853,23200 Kč4 266,16 Kč
10787,06800 Kč7 870,68 Kč
50651,69400 Kč32 584,70 Kč
100600,34960 Kč60 034,96 Kč
250538,12416 Kč134 531,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 028,48000 Kč
Unit Price with VAT:1 244,46080 Kč