
FAZ-C20/3-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-C20/3-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C20/3-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 3P 20A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 415 V AC 96 V DC Lever DIN Rail |
EDA/CAD Models | FAZ-C20/3-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 557,69000 Kč | 3 557,69 Kč |
| 5 | 2 949,59000 Kč | 14 747,95 Kč |
| 10 | 2 719,49300 Kč | 27 194,93 Kč |
| 50 | 2 247,97860 Kč | 112 398,93 Kč |
| 100 | 2 068,86570 Kč | 206 886,57 Kč |
| Unit Price without VAT: | 3 557,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 304,80490 Kč |


