
FAZ-C20/1-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C20/1-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C20/1-SP |
Description | FAZ UL 1077 SUPP. 1P 20A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C20/1-SP Models |
Category | Breaker Type Thermal Magnetic |
Manufacturer Eaton Electrical | Current Rating (Amps) 20A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 235, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,48000 Kč | 1 028,48 Kč |
| 5 | 853,23200 Kč | 4 266,16 Kč |
| 10 | 787,06800 Kč | 7 870,68 Kč |
| 50 | 651,69400 Kč | 32 584,70 Kč |
| 100 | 600,34960 Kč | 60 034,96 Kč |
| 250 | 538,12416 Kč | 134 531,04 Kč |
| Unit Price without VAT: | 1 028,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,46080 Kč |


