Circuit Breaker Thermal Magnetic 20A 277 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C20/1-NA-L

DigiKey Part Number
5730-FAZ-C20/1-NA-L-ND
Manufacturer
Manufacturer Product Number
FAZ-C20/1-NA-L
Description
FAZ-NA UL 489 MCB 240VAC 1P 20A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 20A 277 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-C20/1-NA-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
Eaton Electrical
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CCC, CSA C22.2 No 235, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAZ-C20/1-NA-L-SPEaton Electrical455730-FAZ-C20/1-NA-L-SP-ND1 303,56000 KčParametric Equivalent
FAZ-C20/1-NA-SPEaton Electrical1525730-FAZ-C20/1-NA-SP-ND1 449,91000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 306,00000 Kč2 306,00 Kč
61 872,11167 Kč11 232,67 Kč
101 763,53800 Kč17 635,38 Kč
501 458,71840 Kč72 935,92 Kč
1001 342,97750 Kč134 297,75 Kč
Unit Price without VAT:2 306,00000 Kč
Unit Price with VAT:2 790,26000 Kč