Circuit Breaker Thermal Magnetic 2A 415 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C2/2-NA

DigiKey Part Number
5730-FAZ-C2/2-NA-ND
Manufacturer
Manufacturer Product Number
FAZ-C2/2-NA
Description
FAZ-NA UL 489 MCB 2P 2A C CURVE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 415 V AC 96 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-C2/2-NA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
Eaton Electrical
Voltage Rating - AC
415 V
Series
Voltage Rating - DC
96 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CSA C22.2 No 5, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 842,29000 Kč2 842,29 Kč
52 356,85800 Kč11 784,29 Kč
102 173,23000 Kč21 732,30 Kč
501 797,05500 Kč89 852,75 Kč
1001 654,18250 Kč165 418,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 842,29000 Kč
Unit Price with VAT:3 439,17090 Kč