
FAZ-C2/1-NA-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C2/1-NA-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C2/1-NA-SP |
Description | FAZ-NA 1P 2A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C2/1-NA-SP Models |
Category | Current Rating (Amps) 2A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 449,91000 Kč | 1 449,91 Kč |
| 5 | 1 202,72400 Kč | 6 013,62 Kč |
| 10 | 1 109,32400 Kč | 11 093,24 Kč |
| 50 | 918,14600 Kč | 45 907,30 Kč |
| 100 | 845,60420 Kč | 84 560,42 Kč |
| 250 | 763,01524 Kč | 190 753,81 Kč |
| Unit Price without VAT: | 1 449,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 754,39110 Kč |





