Circuit Breaker Thermal Magnetic 10A 415 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C10/4-NA

DigiKey Part Number
5730-FAZ-C10/4-NA-ND
Manufacturer
Manufacturer Product Number
FAZ-C10/4-NA
Description
FAZ-NA UL 489 MCB 480VAC 4P 10A
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 415 V AC 96 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-C10/4-NA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
10A
Voltage Rating - AC
415 V
Voltage Rating - DC
96 V
Actuator Type
Lever
Number of Poles
4
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABS, CSA C22.2 No 5, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 913,47000 Kč2 913,47 Kč
52 415,90400 Kč12 079,52 Kč
102 227,63600 Kč22 276,36 Kč
501 841,96140 Kč92 098,07 Kč
1001 695,48770 Kč169 548,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 913,47000 Kč
Unit Price with VAT:3 525,29870 Kč