
FAZ-C10/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-C10/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C10/2 |
Description | FAZ UL 1077 2P 10A C CURVE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C10/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 956,17000 Kč | 1 956,17 Kč |
| 5 | 1 622,34800 Kč | 8 111,74 Kč |
| 10 | 1 496,19100 Kč | 14 961,91 Kč |
| 50 | 1 237,85720 Kč | 61 892,86 Kč |
| 100 | 1 139,80080 Kč | 113 980,08 Kč |
| Unit Price without VAT: | 1 956,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 366,96570 Kč |


