
FAZ-C10/1-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-C10/1-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C10/1-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 1P 10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C10/1-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 551,60000 Kč | 1 551,60 Kč |
| 6 | 1 259,87833 Kč | 7 559,27 Kč |
| 10 | 1 186,94600 Kč | 11 869,46 Kč |
| 50 | 982,30240 Kč | 49 115,12 Kč |
| 100 | 904,64900 Kč | 90 464,90 Kč |
| 250 | 821,73980 Kč | 205 434,95 Kč |
| Unit Price without VAT: | 1 551,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 877,43600 Kč |


