


FAZ-B5/1-NA-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-B5/1-NA-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B5/1-NA-SP |
Description | FAZ-NA UL 489 MCB 480VAC 1P 5A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 088,54000 Kč | 1 088,54 Kč |
| 5 | 902,95600 Kč | 4 514,78 Kč |
| 10 | 832,90700 Kč | 8 329,07 Kč |
| 50 | 689,59540 Kč | 34 479,77 Kč |
| 100 | 635,24200 Kč | 63 524,20 Kč |
| 250 | 569,36244 Kč | 142 340,61 Kč |
| Unit Price without VAT: | 1 088,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 317,13340 Kč |

