
FAZ-B30/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-B30/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B30/3-NA |
Description | FAZ-NA UL 489 MCB 3P 30A B CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B30/3-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 872,24000 Kč | 3 872,24 Kč |
| 5 | 3 210,17400 Kč | 16 050,87 Kč |
| 10 | 2 959,62600 Kč | 29 596,26 Kč |
| 50 | 2 446,14100 Kč | 122 307,05 Kč |
| Unit Price without VAT: | 3 872,24000 Kč |
|---|---|
| Unit Price with VAT: | 4 685,41040 Kč |

