
FAZ-B25/1-NA-L-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-B25/1-NA-L-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B25/1-NA-L-SP |
Description | FAZ-NA UL 489 MCB 240VAC 1P 25A |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 415 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 303,56000 Kč | 1 303,56 Kč |
| 5 | 1 081,31400 Kč | 5 406,57 Kč |
| 10 | 997,38400 Kč | 9 973,84 Kč |
| 50 | 825,59940 Kč | 41 279,97 Kč |
| 100 | 760,42790 Kč | 76 042,79 Kč |
| 250 | 681,42624 Kč | 170 356,56 Kč |
| Unit Price without VAT: | 1 303,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 577,30760 Kč |


