
FAZ-B2/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-B2/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B2/2-NA |
Description | FAZ-NA UL 489 MCB 2P 2A B CURVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B2/2-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 712,27000 Kč | 2 712,27 Kč |
| 5 | 2 249,08600 Kč | 11 245,43 Kč |
| 10 | 2 073,88000 Kč | 20 738,80 Kč |
| 50 | 1 714,98440 Kč | 85 749,22 Kč |
| 100 | 1 578,69480 Kč | 157 869,48 Kč |
| Unit Price without VAT: | 2 712,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 281,84670 Kč |

