
FAZ-B10/2-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-B10/2-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B10/2-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 2P 10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B10/2-NA-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 472,10000 Kč | 2 472,10 Kč |
| 5 | 2 050,04600 Kč | 10 250,23 Kč |
| 10 | 1 890,42700 Kč | 18 904,27 Kč |
| 50 | 1 563,49980 Kč | 78 174,99 Kč |
| 100 | 1 439,35510 Kč | 143 935,51 Kč |
| Unit Price without VAT: | 2 472,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 991,24100 Kč |

