
ECSCNOFSC | |
|---|---|
DigiKey Part Number | 5730-ECSCNOFSC-ND |
Manufacturer | |
Manufacturer Product Number | ECSCNOFSC |
Description | CURRENT SENSOR SWITCH 500MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500mA 1 Channel Current Switch Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | NO | |
Sensitivity | - | |
Frequency | 50Hz ~ 400Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | 120ms | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 117,44000 Kč | 2 117,44 Kč |
| 5 | 1 953,06600 Kč | 9 765,33 Kč |
| 10 | 1 886,27100 Kč | 18 862,71 Kč |
| 25 | 1 801,49400 Kč | 45 037,35 Kč |
| 50 | 1 739,89000 Kč | 86 994,50 Kč |
| 100 | 1 680,40900 Kč | 168 040,90 Kč |
| Unit Price without VAT: | 2 117,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 562,10240 Kč |



