
EASY-E4-DC-4PE1 | |
|---|---|
DigiKey Part Number | 5730-EASY-E4-DC-4PE1-ND |
Manufacturer | |
Manufacturer Product Number | EASY-E4-DC-4PE1 |
Description | INPUT/OUTPUT MODULE,INPUTS 4,OUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Number of Inputs and Type 4 - Analog |
Manufacturer Eaton Electrical | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
For Use With/Related Products Eaton Moeller Series | Approval Agency CE, CSA, cULus, DNV, GL, IEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 334,12000 Kč | 5 334,12 Kč |
| 10 | 4 534,66500 Kč | 45 346,65 Kč |
| Unit Price without VAT: | 5 334,12000 Kč |
|---|---|
| Unit Price with VAT: | 6 454,28520 Kč |

