
E59-M30C129C02-A1 | |
|---|---|
DigiKey Part Number | 5730-E59-M30C129C02-A1-ND |
Manufacturer | |
Manufacturer Product Number | E59-M30C129C02-A1 |
Description | IPROX INDUCTIVE,30MM,AC,UN,NO CB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.181" (30mm) IP67, IP69K, NEMA 4,4X,6,6P,12,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.181" (30mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 20V ~ 132V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, IP69K, NEMA 4,4X,6,6P,12,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 640,27000 Kč | 5 640,27 Kč |
| 5 | 5 287,80000 Kč | 26 439,00 Kč |
| 10 | 5 156,39500 Kč | 51 563,95 Kč |
| 25 | 4 999,01080 Kč | 124 975,27 Kč |
| Unit Price without VAT: | 5 640,27000 Kč |
|---|---|
| Unit Price with VAT: | 6 824,72670 Kč |





