
E49EP7 | |
|---|---|
DigiKey Part Number | 5730-E49EP7-ND |
Manufacturer | |
Manufacturer Product Number | E49EP7 |
Description | COMPACT DIN LIMIT SWITCH (47) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Actuator - Limit Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator - Limit Switch | |
For Use With/Related Products | E49 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,40000 Kč | 412,40 Kč |
| 10 | 341,36400 Kč | 3 413,64 Kč |
| 25 | 316,65000 Kč | 7 916,25 Kč |
| 50 | 299,14600 Kč | 14 957,30 Kč |
| 100 | 282,60160 Kč | 28 260,16 Kč |
| 250 | 262,10460 Kč | 65 526,15 Kč |
| 500 | 254,60076 Kč | 127 300,38 Kč |
| Unit Price without VAT: | 412,40000 Kč |
|---|---|
| Unit Price with VAT: | 499,00400 Kč |


