New at DigiKey
Contactor DPST-NO (2 Form A) 20 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C25BNB220A

DigiKey Part Number
5730-C25BNB220A-ND
Manufacturer
Manufacturer Product Number
C25BNB220A
Description
DEFPURPOSEMAGCONTACTOR,110-120VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 20 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
110 ~ 120VAC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
20 A
Switching Voltage
690VAC - Max
Features
-
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
45VA
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 841,73000 Kč1 841,73 Kč
101 640,04900 Kč16 400,49 Kč
251 565,95520 Kč39 148,88 Kč
501 512,09960 Kč75 604,98 Kč
1001 460,06860 Kč146 006,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 841,73000 Kč
Unit Price with VAT:2 228,49330 Kč