
C22-DL-W-K10-24-P3 | |
|---|---|
DigiKey Part Number | 5730-C22-DL-W-K10-24-P3-ND |
Manufacturer | |
Manufacturer Product Number | C22-DL-W-K10-24-P3 |
Description | ILL MOM PB SIL-BZL FLSH WHT24V 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (AC), 3A (DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Connector | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 400,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 519,77000 Kč | 3 519,77 Kč |
| Unit Price without VAT: | 3 519,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 258,92170 Kč |


