New at DigiKey
1451E-8504
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1451E-8504

DigiKey Part Number
5730-1451E-8504-ND
Manufacturer
Manufacturer Product Number
1451E-8504
Description
PHOTO SENSOR,POLRFLX,ACDC,EM REL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Photodetector Optical Sensor 78.74' (24m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Photodetector
Sensing Distance
78.74' (24m)
Voltage - Supply
12V ~ 240V, 24V ~ 240V
Response Time
-
Output Configuration
NPN/PNP
Light Source
Infrared, Red LED
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
70.87" (1.8m)
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 391,87000 Kč4 391,87 Kč
54 109,38200 Kč20 546,91 Kč
104 004,02600 Kč40 040,26 Kč
253 877,91520 Kč96 947,88 Kč
503 791,55540 Kč189 577,77 Kč
Manufacturers Standard Package
Unit Price without VAT:4 391,87000 Kč
Unit Price with VAT:5 314,16270 Kč