
1451E-6547 | |
|---|---|
DigiKey Part Number | 5730-1451E-6547-ND |
Manufacturer | |
Manufacturer Product Number | 1451E-6547 |
Description | POLARIZED REFLEX,DC,NPN/PNP,BODY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor NPN/PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 40V | |
Response Time | - | |
Output Configuration | NPN/PNP - Open Collector | |
Light Source | Infrared, Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 321,48000 Kč | 3 321,48 Kč |
| 5 | 3 099,23400 Kč | 15 496,17 Kč |
| 10 | 3 016,40200 Kč | 30 164,02 Kč |
| 25 | 2 917,25200 Kč | 72 931,30 Kč |
| 50 | 2 849,36580 Kč | 142 468,29 Kč |
| Unit Price without VAT: | 3 321,48000 Kč |
|---|---|
| Unit Price with VAT: | 4 018,99080 Kč |

