
1451E-6503 | |
|---|---|
DigiKey Part Number | 5730-1451E-6503-ND |
Manufacturer | |
Manufacturer Product Number | 1451E-6503 |
Description | POLARIZED REFLEX,ACDC,SS RELAY,B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor SPNO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | - | |
Output Configuration | SPNO | |
Light Source | Infrared, Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 578,08000 Kč | 3 578,08 Kč |
| 5 | 3 341,26600 Kč | 16 706,33 Kč |
| 10 | 3 252,94100 Kč | 32 529,41 Kč |
| 25 | 3 147,22760 Kč | 78 680,69 Kč |
| 50 | 3 074,84080 Kč | 153 742,04 Kč |
| Unit Price without VAT: | 3 578,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 329,47680 Kč |

