New at DigiKey
1450E-8514
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1450E-8514

DigiKey Part Number
5730-1450E-8514-ND
Manufacturer
Manufacturer Product Number
1450E-8514
Description
PHOTO SENSOR,REFLEX,ACDC,EM REL,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
-
Voltage - Supply
12V ~ 240V, 24V ~ 240V
Response Time
-
Output Configuration
-
Light Source
Infrared, Red LED
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 240,31000 Kč4 240,31 Kč
53 966,11400 Kč19 830,57 Kč
103 863,91700 Kč38 639,17 Kč
253 741,55320 Kč93 538,83 Kč
503 657,77440 Kč182 888,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4 240,31000 Kč
Unit Price with VAT:5 130,77510 Kč