
1450E-6547 | |
|---|---|
DigiKey Part Number | 5730-1450E-6547-ND |
Manufacturer | |
Manufacturer Product Number | 1450E-6547 |
Description | PHOTO SENSOR,REFLEX,DC,NPN/PNP,M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor NPN/PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | - | |
Voltage - Supply | 10V ~ 40V | |
Response Time | - | |
Output Configuration | NPN/PNP - Open Collector | |
Light Source | Infrared, Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 115,19000 Kč | 3 115,19 Kč |
| 5 | 2 904,94200 Kč | 14 524,71 Kč |
| 10 | 2 826,57300 Kč | 28 265,73 Kč |
| 25 | 2 732,77000 Kč | 68 319,25 Kč |
| 50 | 2 668,52540 Kč | 133 426,27 Kč |
| Unit Price without VAT: | 3 115,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 769,37990 Kč |

