
1450B-6511 | |
|---|---|
DigiKey Part Number | 5730-1450B-6511-ND |
Manufacturer | |
Manufacturer Product Number | 1450B-6511 |
Description | REFLEX,SELF-CONTAINED,115VAC,CAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | - | |
Voltage - Supply | 115V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared, Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 516,88000 Kč | 11 516,88 Kč |
| 5 | 10 872,66200 Kč | 54 363,31 Kč |
| 10 | 10 632,33400 Kč | 106 323,34 Kč |
| Unit Price without VAT: | 11 516,88000 Kč |
|---|---|
| Unit Price with VAT: | 13 935,42480 Kč |

