New at DigiKey
1351E-6547
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1351E-6547

DigiKey Part Number
5730-1351E-6547-ND
Manufacturer
Manufacturer Product Number
1351E-6547
Description
PHOTO SENSOR,DIFFUSE,DC,NPN/PNP,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Photodetector Optical Sensor 78.74' (24m) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Photodetector
Sensing Distance
78.74' (24m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN/PNP
Light Source
Infrared LED
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
70.87" (1.8m)
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 390,10000 Kč3 390,10 Kč
53 164,02600 Kč15 820,13 Kč
103 079,69900 Kč30 796,99 Kč
252 978,78560 Kč74 469,64 Kč
502 909,68680 Kč145 484,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3 390,10000 Kč
Unit Price with VAT:4 102,02100 Kč