
1351E-6543 | |
|---|---|
DigiKey Part Number | 5730-1351E-6543-ND |
Manufacturer | |
Manufacturer Product Number | 1351E-6543 |
Description | PHOTO SENSOR,DIFFUSE,ACDC,SS REL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Photodetector Optical Sensor 78.74' (24m) NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Photodetector | |
Sensing Distance | 78.74' (24m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN/PNP | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 70.87" (1.8m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 629,23000 Kč | 3 629,23 Kč |
| 5 | 3 389,42800 Kč | 16 947,14 Kč |
| 10 | 3 300,03000 Kč | 33 000,30 Kč |
| 25 | 3 193,00720 Kč | 79 825,18 Kč |
| 50 | 3 119,71940 Kč | 155 985,97 Kč |
| Unit Price without VAT: | 3 629,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 391,36830 Kč |

