New at DigiKey
1351E-6514
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1351E-6514

DigiKey Part Number
5730-1351E-6514-ND
Manufacturer
Manufacturer Product Number
1351E-6514
Description
10' DIFFUSE REFLECTIVE,ACDC,EM R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
-
Voltage - Supply
12V ~ 240V, 24V ~ 240V
Response Time
-
Output Configuration
-
Light Source
Infrared LED
Connection Method
Connector
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 509,88000 Kč3 509,88 Kč
53 276,98000 Kč16 384,90 Kč
103 190,10600 Kč31 901,06 Kč
253 086,12360 Kč77 153,09 Kč
503 014,92000 Kč150 746,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3 509,88000 Kč
Unit Price with VAT:4 246,95480 Kč